TE Connectivity 3-321235-0 technical specifications.
| Type | Splice Terminal |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-321235-0 to view detailed technical specifications.
No datasheet is available for this part.