Single-position, straight receptacle socket for power applications, designed for cable-to-board connectivity. Features a gold-plated copper contact with a 5A current rating and 30µm plating thickness. This surface mount component has a 510µm inside diameter and a 3.61mm length, with a 1.5mm depth. It operates within a temperature range of -85°C to 257°C and is lead-free and RoHS compliant.
TE Connectivity 3-330808-8 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Inside Diameter | 510um |
| Lead Free | Lead Free |
| Length | 3.61mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-330808-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.