TE Connectivity 3-330830-6 technical specifications.
| Insulator Material | POLYPROPYLENE |
| Contact Gender | MALE |
| Manufacturer Series | 330830 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 3-330830-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.