
TE Connectivity 3-330854-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Standard |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termi-Point |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-330854-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
