TE Connectivity 3-331272-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.07inch |
| Gender | Female |
| Inside Diameter | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.138inch |
| Mount | Press-Fit, Surface Mount |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-331272-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.