
TE Connectivity 3-336369-1 technical specifications.
| Color | Natural |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 9.3mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Reach SVHC Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-336369-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.