37-position, 2-row male D-subminiature connector with straight, through-hole solder termination. Features gold-plated bronze signal contacts and a steel shell with tin plating. Rated for 6A current and 250V working voltage, operating between -55°C and 105°C. Includes mating connector lock and PCB mounting retention.
TE Connectivity 3-338312-2 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.4mm |
| Material | Glass, Polyester |
| Mating Connector Lock | Yes (With) |
| Mating Cycles | 400 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.76mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Width | 11.7mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-338312-2 to view detailed technical specifications.
No datasheet is available for this part.