
Female receptacle terminal for 14-16 AWG wire, featuring a brass body with tin plating and a blue translucent nylon insulation. This straight, free-hanging terminal offers a mating tab width of 6.35mm and a wire/cable diameter of 0.16 inches. Operating temperature range is -40°C to 110°C, with a UL94 V-2 flammability rating. Packaged on a tape and reel, this component is RoHS compliant.
TE Connectivity 3-350819-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue, Clear |
| Contact Plating | Tin |
| Depth | 10.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.06mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.16inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-350819-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
