This female socket connector, designed for discrete wire, features a straight, cable mount orientation and a single port with one contact. It supports a wire gauge range of 18-24AWG and offers a contact current rating of 6.5A, with a general current rating of 4A. The brass contacts are plated with bright tin over a nickel underplate, providing a 2.03µm plating thickness. Operating within a temperature range of -67°C to 221°C, this RoHS compliant component has a maximum voltage rating of 250V.
TE Connectivity 3-350980-1 technical specifications.
| Contact Current Rating | 6.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 3.56mm |
| Gender | Female |
| Height | 5.59mm |
| Insulation Diameter | 0.11inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-350980-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.