TE Connectivity 3-352332-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 15.4mm |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-352332-0 to view detailed technical specifications.
No datasheet is available for this part.