TE Connectivity 3-353293-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2A |
| Contact Type | Female Socket |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-353293-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.