TE Connectivity 3-368231-4 technical specifications.
| Depth | 25mm |
| ELV | Compliant |
| Keyed | Yes |
| Length | 75.8mm |
| Number of Positions | 50 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-368231-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.