TE Connectivity 3-380736-5 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Gender | Female |
| Insulation | Mating End Insulated |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-380736-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.