TE Connectivity 3-380953-2 technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Through Hole, Cable |
| Mounting Hole Diameter | 1.02mm |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-380953-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.