
144-position, 2-row SO DIMM socket for signal applications, featuring a 0.8mm pitch and right-angle surface mount orientation. Constructed with a copper alloy contact material and gold plating, it offers a maximum operating temperature of 221°C and a minimum of -67°C. The plastic insulation material and UL94 V-0 flammability rating ensure robust performance. Designed for cable-to-board connectivity, this socket supports SDRAM memory types and includes PCB mount retention.
TE Connectivity 3-390114-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 29.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Material | Plastic |
| Length | 69.9mm |
| Max Operating Temperature | 221°C |
| Memory Type | SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 0.157inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-390114-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
