TE Connectivity 3-42642-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 2.54mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Box |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amp-In |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-42642-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.