Switch DIP OFF ON SPST 11 Recessed Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
TE Connectivity 3-435668-1 technical specifications.
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-435668-1 to view detailed technical specifications.
No datasheet is available for this part.