TE Connectivity 3-440184-3 technical specifications.
| Type | D-Subminiature Adapter |
| Contact Gender | SKT/PIN |
| Number of Contacts | 37/37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2/2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1/1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-440184-3 to view detailed technical specifications.
No datasheet is available for this part.