Datasheets.com
Datasheets.com
4 Pos Crimp Wire Housing, 5.08mm Pitch, ST, Cable Mount
TE Connectivity

3-480426-0

4 Pos Crimp Wire Housing, 5.08mm Pitch, ST, Cable Mount

Four-position, straight, wire-to-wire connector housing with a 5.08mm pitch. Designed for crimp termination, this natural colored housing accepts male pin contacts and supports wire gauges from 14AWG to 30AWG. It features a maximum operating temperature of 221°C, a voltage rating of 250V AC, and a UL94 V-2 flammability rating. This free-hanging, cable mount component is RoHS compliant and CSA approved.

MountingFree Hanging
Quick Jump:

Technical Specifications

TE Connectivity 3-480426-0 technical specifications.

General

Approvals
CSA
Color
Natural
Connector System
Wire-to-Wire
Contact Retention
No (Without)
Contact Type
Male Pin
Depth
23.62mm
ELV
Compliant
Flammability Rating
UL94 V-2
Housing Color
Natural
Lead Free
Not Applicable
Length
25.65mm
Max Operating Temperature
221°C
Min Operating Temperature
-67°C
Max Voltage Rating (AC)
250V
Mount
Free Hanging
Number of Circuits
4
Number of Positions
4
Number of Rows
1
Orientation
Straight
Package Quantity
1
Packaging
Bulk
Pitch
5.08mm
RoHS Compliant
Yes
Sealable
No (Without)
Series
Commercial MATE-N-LOK
Termination
Crimp
VDE Tested
No
Wire Gauge (Max)
30AWG
Wire Gauge (Min)
14AWG
Wire/Cable Gauge
30AWG

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 3-480426-0 Datasheet

Download the complete datasheet for TE Connectivity 3-480426-0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.