36-position, single-row, straight, female wire housing for wire-to-board applications. Features a 1.27mm pitch and accepts crimp contacts. Designed for free-hanging cable mounting with a maximum operating temperature of 105°C and a minimum of -55°C. Includes mating alignment, mating connector lock, and mating retention. Rated for 100V and compliant with RoHS and ELV standards, with a UL94 V-0 flammability rating.
TE Connectivity 3-487545-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU System 50 |
| Voltage Rating | 100V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-487545-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.