TE Connectivity 3-504566-0 technical specifications.
| Fiber Cladding Diameter | 1000um |
| Housing Color | Silver |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-504566-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.