44-position, 2-row vertical header with male pin contacts, featuring gold-plated copper alloy square pins for reliable connectivity. This shrouded connector offers mating alignment and a mating connector lock, with a 2.54mm pitch and 0.1-inch row spacing. Designed for through-hole mounting with solder termination, it boasts a blue housing and is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 3-5102321-3 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 850 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5102321-3 to view detailed technical specifications.
No datasheet is available for this part.