
Right-angle, through-hole mounted modular connector with 68 positions and 4 rows. Features copper alloy contacts with gold and tin plating, rated for 1A current and 100V voltage. Thermoplastic dielectric material and UL94 V-0 flammability rating ensure durability. Designed for telecom and datacom applications, this unshielded connector offers a 0.05-inch pitch and solder termination.
TE Connectivity 3-5174682-7 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.142inch |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 17.2mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 53.22mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5174682-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
