TE Connectivity 3-5175610-3 technical specifications.
| Type | High Density |
| Gender | PL |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-5175610-3 to view detailed technical specifications.
No datasheet is available for this part.