
80-position, 2-row right-angle SCSI connector with 1.27mm pitch, designed for cable mounting. Features copper alloy contacts with gold and tin plating for reliable connectivity. This IDT termination connector offers a black housing and is rated UL94 V-0 for flammability. Compliant with ELV and RoHS standards, it includes a mating connector lock and is supplied in bulk packaging.
TE Connectivity 3-5175677-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.7mm |
| Length | 60.3mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shielding | Unshielded |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5175677-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.