80-position, 2-row straight I/O connector with a 0.05-inch pitch, featuring gold and tin plated bronze contacts for reliable data communication. This through-hole mount modular connector offers robust mating retention and panel mount retention, with a steel shell and UL94 V-0 flammability rating. Designed for vertical PCB mounting, it includes a solder termination and is RoHS and ELV compliant.
TE Connectivity 3-5175887-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 2.01mm |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 0.05inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5175887-0 to view detailed technical specifications.
No datasheet is available for this part.