
50-position, 2-row unshrouded header with 2mm pitch and 0.079-inch row spacing. Features brass pin contacts with gold and tin plating, rated for 1A current and 200V operating voltage. Through-hole termination with a 2.6mm lead length, suitable for 0.063-inch PCB thickness. Black housing, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 3-5176264-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Mating Length | 4mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Breakaway |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 44.45inch |
| Housing Color | Black |
| Lead Length | 2.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Operating Supply Voltage | 200V |
| Orientation | Vertical |
| Package Quantity | 8000 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.079inch |
| Plating | Gold |
| Plating Thickness | 203.2nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU, AMP |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.6mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5176264-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
