
ULTRA-FAST 250 ASY TAB receptacle features a brass body with tin plating, designed for 16-14 AWG discrete wire. This insulated terminal block offers a 6.35mm mating tab width and a 4.06mm insulation diameter, utilizing a nylon insulation material. The straight, free-hanging component is supplied on tape and reel, with a UL94 V-2 flammability rating and tin contact plating.
TE Connectivity 3-520106-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue, Clear |
| Contact Plating | Tin |
| Depth | 13.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.06mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.16inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-520106-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.