Quick disconnect terminal featuring brass body with tin plating, designed for 14-16 AWG discrete wire. This male, straight-orientation terminal offers insulated nylon construction in blue, with a maximum operating temperature of 105°C and a 600V voltage rating. It includes insulated wire support and a 6.35mm mating tab width. The terminal is RoHS compliant and packaged in a bag of 1000 units.
TE Connectivity 3-521191-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 13.25mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.26inch |
| Insulation Material | Nylon |
| Length | 0.935inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Tab |
| Voltage Rating | 600V |
| Width | 13.26mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-521191-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.