
36-position, 2-row card edge socket connector with straight, through-hole mounting. Features 5A contact current rating with gold, tin, matte plating over nickel underplate on bronze contacts. Designed for 1.78mm card thickness with a 0.156-inch pitch and 3.56mm row spacing. Operates within a -55°C to 105°C temperature range, with a 11.68mm height.
TE Connectivity 3-530669-0 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 4.57mm |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 11.68mm |
| Housing Color | Green |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 3.56mm |
| Selectively Loaded | No (Without) |
| Series | Amp-Edge |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-530669-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
