110-position, 2-row straight rectangular wire housing with a 2.54mm pitch. Features male pin contacts made of brass, designed for crimp termination of 22AWG wire. Offers free hanging and panel mount options, with PCB mount retention. Housing color is blue, and the component is RoHS compliant.
TE Connectivity 3-530752-3 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Type | Male Pin |
| Depth | 26.67mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.4inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 161.417mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Panel |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-530752-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.