FILTER UNIT, 80MM - More Details
TE Connectivity 3-530755-1 technical specifications.
| Mount | Panel |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-530755-1 to view detailed technical specifications.
No datasheet is available for this part.