
TE Connectivity 3-531841-0 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gasket | No (Without) |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-531841-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.