
This socket contact is designed for press-fit termination and features a straight, through-hole mounting style for cable-to-board applications. It supports a 21-22AWG discrete wire gauge and offers a 6.5A current rating. Constructed from copper with gold plating (30µm), this component operates across a wide temperature range of -85°C to 257°C. The contact has a 740µm inside diameter and a 3.51mm length, with a 2.03mm depth. It is RoHS and ELV compliant, supplied loose in quantities of 2000.
TE Connectivity 3-5331677-8 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.03mm |
| ELV | Compliant |
| Inside Diameter | 740um |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 21AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5331677-8 to view detailed technical specifications.
No datasheet is available for this part.