33-position, single-row vertical header with a 2.54mm pitch. Features gold, tin, and lead plated bronze contacts rated for 2A, with a 2.92mm contact post length. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 105°C. This stackable connector is designed for vertical PCB mounting with solder termination and is RoHS compliant.
TE Connectivity 3-534237-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Poles | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-534237-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.