30-position, 2-row shrouded header receptacle with a 0.5mm pitch, designed for surface mount (SMD/SMT) termination. Features gold-plated copper alloy contacts rated for 300mA, a black housing, and a straight orientation. This stackable connector offers a mated stacking height of 1.5mm (0.059 inches) and operates within a temperature range of -22°C to 221°C. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating, supplied in tape and reel packaging.
TE Connectivity 3-5353512-0 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| Stack Height | 0.059inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5353512-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.