34-position, single-row socket strip connector with 2.54mm pitch. Features square bronze contacts with gold, tin, lead plating (50um thickness) and a 3A current rating. Designed for vertical, through-hole PCB mounting with a 3.56mm height and 6.22mm stack height. Operates within a -65°C to 105°C temperature range and meets UL94 V-0 flammability rating.
TE Connectivity 3-535541-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 50um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stack Height | 6.22mm |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-535541-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.