37-position, single-row socket strip with a 2.54mm pitch, designed for vertical, through-hole mounting. Features bronze contacts with gold, tin, and lead plating for reliable termination via solder. Rated for 3A current, this connector operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing has a height of 3.56mm and a stack height of 6.22mm, with contacts offering a 0.125-inch post length and 3.18mm tail length.
TE Connectivity 3-535541-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 50um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stack Height | 6.22mm |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-535541-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.