Female socket strip connector featuring 32 positions on a 2.54mm pitch, designed for vertical, through-hole mounting. Constructed with bronze contacts plated in tin/lead, it offers a contact current rating of 2A and a contact post length of 0.125 inches. The connector operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. This stackable component has a housing height of 3.56mm and a tail length of 3.18mm, suitable for PCB thicknesses up to 2.4mm.
TE Connectivity 3-535584-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.125inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-535584-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.