35-position, single-row socket strip with 2.54mm pitch, designed for right-angle, through-hole solder termination. Features gold-plated bronze contacts with a square female socket shape for mating. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating and a black glass-filled housing. This component is not RoHS compliant and contains lead.
TE Connectivity 3-535676-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-535676-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.