TE Connectivity 3-5390175-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Memory Type | SDRAM, |
| Mount | Through Hole |
| Number of Positions | 168 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5390175-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.