
TE Connectivity 3-553079-1 technical specifications.
| Cable Pitch | 23.5mm |
| Color | Multiple, Black, White, Green |
| Conductor Material | Copper |
| Depth | 70.57mm |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.01inch |
| Lead Free | Not Applicable |
| Length | 250foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-553079-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
