
5-conductor, 12AWG flat cable featuring a 23.5mm pitch and 300V AC voltage rating. Constructed with copper conductors and PVC insulation and jacket, this shielded cable offers a 20A current rating and operates across a wide temperature range from -65°C to 200°C. Available on a 250-foot spool, it measures 1.3mm in height and 117.35mm in width.
TE Connectivity 3-553239-1 technical specifications.
| Cable Pitch | 23.5mm |
| Color | Black, White, Blue, Green, Red |
| Conductor Material | Copper |
| Current Rating | 20A |
| ELV | Compliant |
| Height | 1.3mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 250foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 250 |
| Packaging | Spool |
| Pitch | 23.5mm |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 117.35mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-553239-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
