TE Connectivity 3-553820-3 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| ELV | Compliant |
| Height | 1.3mm |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Voltage Rating (AC) | 300V |
| Width | 117.35mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-553820-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.