
Conn SCSI PL 160 POS 2.54mm Solder RA Thru-Hole 160 Terminal 1 Port
TE Connectivity 3-557100-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-557100-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.