TE Connectivity 3-5582152-2 technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5582152-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.