29-position, 2-row card edge connector featuring a 2.54mm pitch and right-angle, through-hole mounting. Male blade contacts with gold plating ensure reliable mating, and the rectangular contact shape is suitable for solder termination. Operating across a wide temperature range of -65°C to 125°C, this connector includes mounting ears and a green, glass-filled insulation material.
TE Connectivity 3-5582152-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mounting Ears | Yes (With) |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5582152-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.