TE Connectivity 3-5582308-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5582308-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.