
Female test probe with right-angle, through-hole mounting. Features brass contacts with gold plating for reliable conductivity. Constructed with a nylon/polyamide body in red, offering a maximum operating temperature of 85°C and a minimum of -55°C. Rated for 4.75A current and 600V operating voltage, with solder termination.
TE Connectivity 3-582118-2 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.44mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Red |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Current Rating | 4.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582118-2 to view detailed technical specifications.
No datasheet is available for this part.