TE Connectivity 3-582118-3 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Orange |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 9000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 582118 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582118-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.